396-038-560-804

Heilind Number:EDA396-038-560-804
Manufacturer:EDAC
Manufacturer Number:396-038-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-560-804

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in sleek black. Designed for high-performance applications, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a current rating of 3 A and 38 positions, it's perfect for transmitting data efficiently. The copper alloy contacts provide secure and stable connections, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees seamless functionality. Ideal for various electronic projects, it's a must-have in any professional toolkit.