396-038-560-808

Heilind Number:EDA396-038-560-808
Manufacturer:EDAC
Manufacturer Number:396-038-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-560-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient power transmission. With a double-row design featuring 38 positions and a pitch of .125 inches, it offers ample connectivity options for your circuit boards. The black color adds a sleek touch, while the straight mount orientation and a row spacing of .2 inches optimize installation flexibility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in electronics and technology. Trust in its 3A amperage and robust construction for seamless performance.