396-038-560-858

Heilind Number:EDA396-038-560-858
Manufacturer:EDAC
Manufacturer Number:396-038-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-560-858

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek black color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures both reliability and style. With a 3A amperage rating, this connector can handle power efficiently. Its two rows of Copper Alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer a total of 38 positions for versatile connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your setup with this essential component, ideal for a wide range of applications in the Products, Connectors, and PCB Connectors categories.