396-038-560-878

Heilind Number:EDA396-038-560-878
Manufacturer:EDAC
Manufacturer Number:396-038-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-560-878

Detailed Description

Enhance your printed circuit board connections with this Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of 38 positions each, it offers ample connectivity options. The contact material is made of Copper Alloy, ensuring reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its .125-inch pitch and .2-inch row spacing allow for precise placement on your PCB. With a straight mount orientation, it facilitates easy installation. Trust in this connector for seamless board-to-board connections in your electronic designs.