396-039-520-101

Heilind Number:EDA396-039-520-101
Manufacturer:EDAC
Manufacturer Number:396-039-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. With a single row layout and a total of 39 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts provide optimal conductivity, while the black color adds a sleek touch to your design. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Whether you're a hobbyist or a professional, elevate your projects with this essential component.