396-039-520-103

Heilind Number:EDA396-039-520-103
Manufacturer:EDAC
Manufacturer Number:396-039-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-520-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage of 3A. With a single row layout and 39 positions, it offers seamless integration for your board to board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Designed for efficiency, the connector has a pitch of .125 inches and row spacing of .2 inches. Its straight mount orientation allows for easy installation. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.