396-039-520-158

Heilind Number:EDA396-039-520-158
Manufacturer:EDAC
Manufacturer Number:396-039-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-520-158

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a sleek and durable solution in black. Designed for optimal performance, this connector features a single row with 39 positions, ideal for seamless integration into your PCB setup. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery, with an amperage rating of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Upgrade your interconnectivity with this essential component, a must-have in any electronic assembly project.