396-039-520-602

Heilind Number:EDA396-039-520-602
Manufacturer:EDAC
Manufacturer Number:396-039-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-520-602

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB setups. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both style and safety. Capable of handling up to 3 A of current, it guarantees reliable performance even in high-power applications. The Copper Alloy contact material guarantees optimal conductivity, while the 39 positions and single row configuration offer versatility in connecting various components. With a pitch of .125 in and row spacing of .2 in, precise alignment is effortless. Whether you're working in extreme temperatures or standard conditions, its operating range of -40 to 105 °C ensures consistent functionality. Ideal for board-to-board connections, this connector is a must-have for any electronic project.