396-039-520-604

Heilind Number:EDA396-039-520-604
Manufacturer:EDAC
Manufacturer Number:396-039-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-520-604

Detailed Description

Upgrade your connector system with our cutting-edge Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a 1-row configuration and 39 positions, it offers ample connectivity options for your PCB setup. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and demanding environments. With a pitch of .125 in and row spacing of .2 in, it allows for precise and efficient connections. Its straight mount orientation simplifies installation processes, making it a convenient choice for your connectivity needs. Upgrade your PCB assembly with this essential component, meeting the highest standards of performance and quality.