396-039-520-607

Heilind Number:EDA396-039-520-607
Manufacturer:EDAC
Manufacturer Number:396-039-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-520-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 39 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating seamlessly in a temperature range from -40 to 105 °C, this connector is ideal for a wide range of environments. Its .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether for commercial or industrial use, this connector, with a 3A amperage rating, is a perfect choice for your connectivity needs.