396-039-520-608

Heilind Number:EDA396-039-520-608
Manufacturer:EDAC
Manufacturer Number:396-039-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-520-608

Detailed Description

Enhance your connectivity with this sleek Card Edge Connector in classic Black. Designed for seamless integration, its single row layout and 39 positions offer ample space for secure PCB connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a low pitch of .125 inches and row spacing of .2 inches, precision is guaranteed during assembly. Whether for industrial machinery or consumer electronics, its 3A amperage and wide operating temperature range of -40 to 105°C make it a versatile choice. Trust in this essential component for seamless data transfer and power distribution in your projects.