396-039-521-102

Heilind Number:EDA396-039-521-102
Manufacturer:EDAC
Manufacturer Number:396-039-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-521-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a robust housing material of UL 94V-0 Thermoplastic Polyester, ensuring durability in any operating environment. With a single row configuration and 39 positions, it offers seamless integration for your circuitry. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, this connector features a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.