396-039-521-103

Heilind Number:EDA396-039-521-103
Manufacturer:EDAC
Manufacturer Number:396-039-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-521-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row layout and 39 positions, it offers ample connectivity options. The copper alloy contacts guarantee high performance, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of environments, it can operate in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for optimal signal transmission.