396-039-521-107

Heilind Number:EDA396-039-521-107
Manufacturer:EDAC
Manufacturer Number:396-039-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-521-107

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for seamless integration, this black connector features a single row with 39 positions for optimal performance. Crafted with copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission at a maximum amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability in various environments. Suitable for board-to-board connections, this straight-mount connector is a vital component for your electronic assemblies. Explore its potential in enhancing your products' connectivity and performance.