396-039-521-108

Heilind Number:EDA396-039-521-108
Manufacturer:EDAC
Manufacturer Number:396-039-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. With a sleek black finish and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and aesthetic appeal. Boasting a single row layout and offering 39 positions, it provides ample room for your intricate connections. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortlessly achieved. This connector, with a maximum amperage rating of 3A, is suitable for various power and signal applications. Its straight mount orientation facilitates easy installation on your board. Operating efficiently in temperatures ranging from -40 to 105 °C, it maintains performance in diverse environmental conditions. Elevate your connectivity solutions with this essential component.