396-039-521-112

Heilind Number:EDA396-039-521-112
Manufacturer:EDAC
Manufacturer Number:396-039-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a streamlined solution for seamless board-to-board integration. Designed for efficiency, this black connector boasts a single row configuration with 39 copper alloy contact positions, ensuring reliable power transmission at up to 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety, even in demanding environments with an operating temperature range of -40 to 105 °C. With a pitch of .125 in and row spacing of .2 in, it offers precise alignment and secure mounting, while its straight orientation simplifies installation. Ideal for various applications, this connector is a must-have for any electronic project requiring high-performance connectivity.