396-039-521-158

Heilind Number:EDA396-039-521-158
Manufacturer:EDAC
Manufacturer Number:396-039-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-521-158

Detailed Description

Enhance connectivity on your PCB with this high-performing Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliable operation even in demanding environments. Featuring a single row layout with 39 positions and a pitch of .125 inches, it offers precise and secure connectivity. The contact material, made of durable Copper Alloy, guarantees efficient power transmission. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether for industrial or commercial use, its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in the quality and performance of this essential component for your PCB assembly needs.