396-039-521-603

Heilind Number:EDA396-039-521-603
Manufacturer:EDAC
Manufacturer Number:396-039-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-521-603

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for maximum performance, it boasts a 3 A amperage, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting reliability. With a single row layout, it features 39 positions for seamless board-to-board connections. The contact material, Copper Alloy, guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate effortless installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your setup with this essential connector designed to meet your connectivity needs.