396-039-521-604

Heilind Number:EDA396-039-521-604
Manufacturer:EDAC
Manufacturer Number:396-039-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-521-604

Detailed Description

Enhance your printed circuit board connectivity with this high-quality Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance in any environment. With a single row layout and 39 positions, it offers ample connectivity options for your PCB assembly. The Copper Alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you require straight or right-angle mounting, this connector accommodates your needs effortlessly. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Upgrade your PCB setup with this essential component and experience seamless connectivity like never before.