396-039-521-607

Heilind Number:EDA396-039-521-607
Manufacturer:EDAC
Manufacturer Number:396-039-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-521-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Operating at an amperage of 3 A, it guarantees reliable power transmission. With a single row and 39 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise and efficient PCB connections. Its straight mount orientation adds versatility to its usage. Engineered to withstand harsh environments, it has an operating temperature range of -40 to 105 °C. Upgrade your PCB connections with this essential component.