396-039-521-608

Heilind Number:EDA396-039-521-608
Manufacturer:EDAC
Manufacturer Number:396-039-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-521-608

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a single row layout with 39 positions, ensuring optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance, even in demanding environments. With a pitch of .125 inches and a row spacing of .2 inches, it offers precise and efficient connectivity. The straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C ensures suitability for a wide range of applications. Elevate your PCB connectivity with this essential component.