396-039-521-658

Heilind Number:EDA396-039-521-658
Manufacturer:EDAC
Manufacturer Number:396-039-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-521-658

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic Black. Designed for seamless integration, this connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal transfer. With a single row layout and a pitch of .125 inches, it offers precise alignment for seamless board-to-board connections. Featuring 39 positions and a straight mount orientation, it's perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs.