396-039-521-678

Heilind Number:EDA396-039-521-678
Manufacturer:EDAC
Manufacturer Number:396-039-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-521-678

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Engineered for high performance, it boasts a low amperage of 3 A, ensuring efficient power transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in demanding environments. With a single row design and 39 positions, it offers seamless integration for your electronic projects. The copper alloy contact material and .125 inch pitch further optimize conductivity, while the .2 inch row spacing allows for easy installation. Perfect for board-to-board connections, its straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic assemblies. Explore our wide range of connectors for all your PCB needs.