396-039-522-102

Heilind Number:EDA396-039-522-102
Manufacturer:EDAC
Manufacturer Number:396-039-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-522-102

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a low amperage rating of 3 A, it ensures safe and efficient power transmission. Featuring a single row layout with 39 contact positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transfer. With a pitch of .125 inches and row spacing of .2 inches, it provides precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB setup today with this essential connector.