396-039-522-108

Heilind Number:EDA396-039-522-108
Manufacturer:EDAC
Manufacturer Number:396-039-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-522-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a single row layout and 39 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .125 inches and a row spacing of .2 inches, it facilitates easy installation on your circuit board. Its straight mount orientation further simplifies the assembly process. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this high-performance component.