396-039-522-602

Heilind Number:EDA396-039-522-602
Manufacturer:EDAC
Manufacturer Number:396-039-522-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-522-602

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in black. Designed for optimal performance, it features a single row with 39 positions for seamless connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. This connector guarantees stable operation in a wide temperature range from -40 to 105°C, making it ideal for various electronic applications. Upgrade your setup with this essential component for high-speed data transfer and signal integrity.