396-039-526-101

Heilind Number:EDA396-039-526-101
Manufacturer:EDAC
Manufacturer Number:396-039-526-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-526-101

Detailed Description

Enhance your printed circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. The single-row design with 39 positions allows for efficient board-to-board connections, while the copper alloy contacts ensure optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether in commercial or industrial settings, this connector is built to withstand tough conditions, with an operating temperature range of -40 to 105 °C. Upgrade your PCB setups with this essential component, a must-have in any professional assembly toolkit.