396-039-526-102

Heilind Number:EDA396-039-526-102
Manufacturer:EDAC
Manufacturer Number:396-039-526-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-526-102

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Crafted with precision in black UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety. With a single row design featuring 39 copper alloy contact positions, it guarantees reliable power transmission at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing offer efficient signal routing, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, our connector is ideal for various industrial applications. Trust in its quality for secure and consistent board-to-board connections.