396-039-526-107

Heilind Number:EDA396-039-526-107
Manufacturer:EDAC
Manufacturer Number:396-039-526-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-526-107

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector features a single row layout with 39 positions, ideal for high-density applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and stable connections. With a pitch of .125 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation offers easy installation, while its 3 A amperage rating makes it suitable for various power requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and challenging environments. Elevate your PCB design with this essential component that's not just functional but also aesthetically pleasing.