396-039-526-108

Heilind Number:EDA396-039-526-108
Manufacturer:EDAC
Manufacturer Number:396-039-526-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-526-108

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration on your PCB, it features 39 positions in a single row, with a pitch of .125 inches and row spacing of .2 inches. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments, with an operating temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its straight mount orientation makes installation a breeze, perfect for a variety of applications in the field of connectors and PCB assembly. Upgrade your setup with this essential component for seamless and efficient connections.