396-039-526-604

Heilind Number:EDA396-039-526-604
Manufacturer:EDAC
Manufacturer Number:396-039-526-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-526-604

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for seamless integration, this single-row connector features 39 positions with a pitch of .125 inches, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in the most demanding environments. With a current rating of 3A, it's perfect for various applications. The straight mount orientation and compact .2-inch row spacing make assembly a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs. Elevate your PCB designs with this essential connector for seamless board-to-board connections.