396-039-526-658

Heilind Number:EDA396-039-526-658
Manufacturer:EDAC
Manufacturer Number:396-039-526-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-526-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-526-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic systems, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Featuring 39 positions in a single row layout, it offers ample connectivity options with a pitch of .125 inches. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. With a low amperage of 3 A and an operating temperature range of -40 to 105 °C, it's suitable for various applications. Whether for industrial or consumer electronics, this straight mount connector is a perfect choice for your board-to-board PCB connections. Upgrade your system's performance with this essential component.