396-039-540-101

Heilind Number:EDA396-039-540-101
Manufacturer:EDAC
Manufacturer Number:396-039-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-540-101

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row and 39 positions, it offers ample room for secure contacts. The contact material, made of Copper Alloy, ensures reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment on your boards. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees performance in varying environments. Upgrade your circuitry with this essential component.