396-039-540-103

Heilind Number:EDA396-039-540-103
Manufacturer:EDAC
Manufacturer Number:396-039-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-540-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 39 positions, it offers ample versatility for your PCB connection needs. Crafted with precision, the contact material is a reliable Copper Alloy, ensuring optimal conductivity. The .125-inch pitch and .2-inch row spacing provide efficient signal transfer, while the 3A amperage and -40 to 105°C operating temperature range guarantee reliable performance in various environments. Whether for commercial or industrial use, this connector is a dependable choice for your connectivity solutions.