396-039-540-104

Heilind Number:EDA396-039-540-104
Manufacturer:EDAC
Manufacturer Number:396-039-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-540-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connection, this black connector features a single row of 39 positions with a pitch of .125 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable and efficient power transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for demanding industrial applications. The straight mount orientation and compact design make installation a breeze, while the .2-inch row spacing allows for easy access and maintenance. Elevate your electronic assemblies with this essential component.