396-039-540-107

Heilind Number:EDA396-039-540-107
Manufacturer:EDAC
Manufacturer Number:396-039-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-540-107

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. With a robust amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. Featuring a single row design with 39 copper alloy contact positions, it offers seamless integration on your circuit board. The .125-inch pitch and .2-inch row spacing facilitate efficient connections, while the straight mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Elevate your PCB assembly with this high-quality connector.