396-039-540-112

Heilind Number:EDA396-039-540-112
Manufacturer:EDAC
Manufacturer Number:396-039-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-540-112

Detailed Description

Enhance your electronic connections with this sleek Black Card Edge Connector. Featuring a single row design with 39 positions, it offers reliable performance for your PCB setups. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, it allows for seamless integration onto your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity with this high-quality component.