396-039-540-603

Heilind Number:EDA396-039-540-603
Manufacturer:EDAC
Manufacturer Number:396-039-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-540-603

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and efficient solution crafted from UL 94V-0 Thermoplastic Polyester in a classic black hue. Designed for seamless integration, this connector boasts a single row layout with 39 positions, ensuring optimal performance in your circuitry. The contact material, made of durable Copper Alloy, guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is both versatile and resilient. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is a must-have component for your electronic projects. Elevate your connectivity game with this essential piece, meticulously engineered to meet your every need.