396-039-540-607

Heilind Number:EDA396-039-540-607
Manufacturer:EDAC
Manufacturer Number:396-039-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-540-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 39 positions, each crafted from durable Copper Alloy for reliable contact. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the .125-inch pitch and .2-inch row spacing offer seamless integration. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stability in various environments. Perfect for board-to-board applications, its straight mount orientation simplifies installation. Elevate your electronic projects with this essential component.