396-039-540-608

Heilind Number:EDA396-039-540-608
Manufacturer:EDAC
Manufacturer Number:396-039-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-540-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution for seamless data transmission. Designed in a sleek black hue, it adds a touch of sophistication to your setup while offering unrivaled performance. With a maximum amperage of 3A, it ensures efficient power delivery, making it ideal for high-speed applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees both durability and safety. Featuring a single row layout with 39 positions, it allows for seamless integration into your PCB setup. The contact material, Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise and reliable connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your connectivity game with this essential component, perfect for a range of applications in the electronics industry.