396-039-540-612

Heilind Number:EDA396-039-540-612
Manufacturer:EDAC
Manufacturer Number:396-039-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-540-612

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, designed for seamless integration in your PCB setup. Its black color adds a touch of sophistication, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. With a single row configuration and a pitch of .125 inches, it offers precise connections with optimal space efficiency. Crafted with high-quality Copper Alloy contacts, it guarantees efficient conductivity for your electronic devices. Featuring 39 positions and a current rating of 3A, it's perfect for various power and signal applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to install, even in harsh conditions. Elevate your PCB connections with this essential component, a must-have in any professional setup.