396-039-541-101

Heilind Number:EDA396-039-541-101
Manufacturer:EDAC
Manufacturer Number:396-039-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-541-101

Detailed Description

Enhance your circuit board connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it offers a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and 39 positions, it provides ample connectivity options for your PCB setup. The contact material, Copper Alloy, ensures efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mounting, it can withstand temperatures ranging from -40 to 105 °C, making it suitable for a variety of environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.