396-039-541-103

Heilind Number:EDA396-039-541-103
Manufacturer:EDAC
Manufacturer Number:396-039-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-541-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring long-lasting performance. With a single row featuring 39 positions, it offers ample space for your connection needs. The contact material, made from high-quality Copper Alloy, guarantees reliable and efficient power transmission. Operating at an amperage of 3A, this connector is suitable for various applications. Its .125-inch pitch and .2-inch row spacing allow for precise and secure connections. With a straight mount orientation, installation is a breeze. Plus, with an operating temperature range of -40 to 105°C, it's ideal for use in diverse environments. Upgrade your connectivity setup with this essential component.