396-039-541-112

Heilind Number:EDA396-039-541-112
Manufacturer:EDAC
Manufacturer Number:396-039-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-541-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 39 positions, it offers ample room for secure contact. The copper alloy construction guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing enable precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for industrial or personal projects, this connector is a must-have for seamless integration.