396-039-541-602

Heilind Number:EDA396-039-541-602
Manufacturer:EDAC
Manufacturer Number:396-039-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-541-602

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration into your electronic systems. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various industrial applications. With a single row layout and a total of 39 positions, this connector offers efficient board-to-board connectivity. The black color adds a sleek touch to your setup, while the straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, it guarantees stable functionality even in harsh environments. Upgrade your connector solutions with this essential component.