396-039-541-608

Heilind Number:EDA396-039-541-608
Manufacturer:EDAC
Manufacturer Number:396-039-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-541-608

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek Black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durable and reliable performance. With a single row configuration and 39 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy and precise installation. Suitable for straight mounting orientation, it provides versatile placement possibilities. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Upgrade your projects with this essential component, a standout in our diverse range of connectors.