396-039-541-612

Heilind Number:EDA396-039-541-612
Manufacturer:EDAC
Manufacturer Number:396-039-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-541-612

Detailed Description

Enhance circuit connectivity with this efficient Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operations. With a single row design and 39 positions, this connector offers ample space for intricate PCB setups. Crafted with Copper Alloy contacts and a pitch of .125 inches, it guarantees reliable signal transmission. The .2-inch row spacing allows for convenient installation, while the straight mount orientation simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.