396-039-541-658

Heilind Number:EDA396-039-541-658
Manufacturer:EDAC
Manufacturer Number:396-039-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-541-658

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and a single row layout, featuring 39 positions for optimal versatility. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. With a low amperage rating of 3 A and a pitch of .125 inches, this connector is ideal for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability, making it a must-have component for your connectivity needs. Explore our full range of connectors for more options to suit your project requirements.