396-039-558-107

Heilind Number:EDA396-039-558-107
Manufacturer:EDAC
Manufacturer Number:396-039-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless integration. Designed for optimal performance, this connector features a single row layout with 39 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. The sleek black design adds a touch of sophistication, while the right-angle mount orientation enhances versatility. Elevate your electronic projects with this essential connector.