396-039-558-108

Heilind Number:EDA396-039-558-108
Manufacturer:EDAC
Manufacturer Number:396-039-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-558-108

Detailed Description

Easily connect your electronic components with this Card Edge Connector. Designed for seamless integration, it features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, it guarantees reliable power transmission. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation offers versatility in installation. Boasting 39 positions in a single row layout, it provides ample connectivity options. Its .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your board-to-board connections. Ideal for various electronic applications, it's a must-have in your toolkit.